- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2998MA/NOPB

DigiKey Part Number
2156-LP2998MA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2998MA/NOPB
Description
LP2998 AUTOMOTIVE 1.5A DDR TERMI
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
National Semiconductor
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Converter, DDR
Supplier Device Package
8-SOIC
Voltage - Input
2.2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:875
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,50776 €256,32 €
Unit Price without VAT:1,50776 €
Unit Price with VAT:1,79423 €