DDR-II Terminator PMIC 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDR-II Terminator PMIC 8-SO PowerPad
LP3891EMR-1.8/NOPB

LP2997MR/NOPB

DigiKey Part Number
LP2997MR/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2997MR/NOPB
Description
IC DDR-II TERM REG 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DDR-II Terminator PMIC 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2997MR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
DDR-II Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14600 €11,46 €
950,93221 €88,56 €
1900,88916 €168,94 €
2850,86754 €247,25 €
5700,83591 €476,47 €
1.0450,81288 €849,46 €
2.5650,78521 €2.014,06 €
5.0350,76856 €3.869,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €

Other Suppliers on DigiKey

2.857In Stock
Ships from Rochester Electronics, LLC