DDR-II Terminator PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2997M

DigiKey Part Number
2156-LP2997M-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2997M
Description
TERMINATOR SUPPORT CIRCUIT, PDSO
Customer Reference
Detailed Description
DDR-II Terminator PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
DDR-II Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:172
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1721,49744 €257,56 €
Unit Price without VAT:1,49744 €
Unit Price with VAT:1,78195 €