
LP2997M/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2997M/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2997M/NOPB |
Description | LP2997 DDR-II TERMINATION REGULA |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | DDR-II Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

