
LP2996MX | |
|---|---|
DigiKey Part Number | 2156-LP2996MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2996MX |
Description | TERMINATOR SUPPORT CIRCUIT |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2996MX Models |
Category | Voltage - Output Multiple |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Converter, DDR Bus Termination Regulator | Supplier Device Package 8-SOIC |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55243 € | 256,88 € |
| Unit Price without VAT: | 0,55243 € |
|---|---|
| Unit Price with VAT: | 0,65739 € |

