
LP2996MX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2996MX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2996MX/NOPB |
Description | LP2996-N 1.5A DDR TERMINATION RE |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications DDR Terminator | Supplier Device Package 8-SOIC |
Current - Supply 320µA | Base Product Number |
| Bulk: | 12307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

