
LP2995MX | |
|---|---|
DigiKey Part Number | 2156-LP2995MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2995MX |
Description | TERMINATOR SUPPORT CIRCUIT PDSO8 |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications DDR Terminator | Supplier Device Package 8-SOIC |
Current - Supply 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 0,92640 € | 254,76 € |
| Unit Price without VAT: | 0,92640 € |
|---|---|
| Unit Price with VAT: | 1,10242 € |

