
LP2995MR-NS | |
|---|---|
DigiKey Part Number | 2156-LP2995MR-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2995MR-NS |
Description | LP2995 DDR TERMINATION REGULATOR |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.235V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,63600 € | 258,18 € |
| Unit Price without VAT: | 51,63600 € |
|---|---|
| Unit Price with VAT: | 61,44684 € |

