


LP2989IMM-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP2989IMM-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2989IMM-5.0 |
Description | IC REG LINEAR 5V 500MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Bulk | Current - Supply (Max) 9 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.65V @ 500mA | Supplier Device Package 8-VSSOP |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,57632 € | 256,94 € |
| Unit Price without VAT: | 1,57632 € |
|---|---|
| Unit Price with VAT: | 1,87582 € |

