


LP2989IM-2.5 | |
|---|---|
DigiKey Part Number | 2156-LP2989IM-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2989IM-2.5 |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2989IM-2.5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Bulk | Current - Supply (Max) 9 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.65V @ 500mA | Supplier Device Package 8-SOIC |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,17602 € | 256,77 € |
| Unit Price without VAT: | 2,17602 € |
|---|---|
| Unit Price with VAT: | 2,58946 € |

