


LP2988IMM-2.7 | |
|---|---|
DigiKey Part Number | 2156-LP2988IMM-2.7-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2988IMM-2.7 |
Description | IC REG LINEAR 2.7V 200MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Delay, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

