


LP2987IMM-2.5 | |
|---|---|
DigiKey Part Number | 2156-LP2987IMM-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2987IMM-2.5 |
Description | IC REG LINEAR 2.5V 200MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 3.7 mA |
Part Status Obsolete | PSRR 65dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.35V @ 200mA | Supplier Device Package 8-VSSOP |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,71963 € | 255,47 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

