


LP2986ILD-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP2986ILD-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2986ILD-5.0 |
Description | IC REG LINEAR 5V 200MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) |
| Bulk: | 8698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

