


LP2985IBP-3.6 | |
|---|---|
DigiKey Part Number | 2156-LP2985IBP-3.6-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2985IBP-3.6 |
Description | IC REG LINEAR 3.6V 150MA 5-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-µSMD (0.93x1.11) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 45dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.6V | Package / Case 5-VFBGA |
Voltage Dropout (Max) 0.58V @ 150mA | Supplier Device Package 5-µSMD (0.93x1.11) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.133 | 0,22274 € | 252,36 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

