


LP2985AIBPX-2.4 | |
|---|---|
DigiKey Part Number | 2156-LP2985AIBPX-2.4-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2985AIBPX-2.4 |
Description | IC REG LINEAR 2.4V 150MA 5-USMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-uSMD (0.93x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-VFBGA | |
Supplier Device Package | 5-uSMD (0.93x1.11) |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.066 | 0,24097 € | 256,87 € |
| Unit Price without VAT: | 0,24097 € |
|---|---|
| Unit Price with VAT: | 0,28675 € |

