


LP2981IM5X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2981IM5X-2.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2981IM5X-2.5/NOPB |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 1.7 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.37V @ 100mA | Supplier Device Package SOT-23-5 |

