
LP2981IM5-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP2981IM5-5.0-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2981IM5-5.0 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 12561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,00691 € | 257,77 € |
| Unit Price without VAT: | 1,00691 € |
|---|---|
| Unit Price with VAT: | 1,19822 € |

