


LP2981IBP-3.2 | |
|---|---|
DigiKey Part Number | 2156-LP2981IBP-3.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2981IBP-3.2 |
Description | IC REG LINEAR 3.2V 100MA 5-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-µSMD (0.93x1.11) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 1.7 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.2V | Package / Case 5-VFBGA |
Voltage Dropout (Max) 0.37V @ 100mA | Supplier Device Package 5-µSMD (0.93x1.11) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 863 | 0,29985 € | 258,77 € |
| Unit Price without VAT: | 0,29985 € |
|---|---|
| Unit Price with VAT: | 0,35682 € |

