


LP2980AIM5X-3.6/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2980AIM5X-3.6/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2980AIM5X-3.6/NOPB |
Description | IC REG LIN 3.6V 50MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Bulk | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package TSOT-23-5 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 863 | 0,29746 € | 256,71 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

