


LP2980AIBPX-3.3 | |
|---|---|
DigiKey Part Number | 2156-LP2980AIBPX-3.3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2980AIBPX-3.3 |
Description | IC REG LINEAR 3.3V 50MA 5-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-VFBGA | |
Supplier Device Package | 5-µSMD (0.93x1.11) |
| Bulk: | 6916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.007 | 0,25818 € | 259,99 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

