


LP2967IBP-2533 | |
|---|---|
DigiKey Part Number | 2156-LP2967IBP-2533-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2967IBP-2533 |
Description | IC REG LIN 2.5/3.3V 150MA 8-USMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-uSMD |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 52dB ~ 70dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Package / Case 8-VFBGA |
Voltage Dropout (Max) 0.42V @ 150mA | Supplier Device Package 8-uSMD |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,24936 € | 253,62 € |
| Unit Price without VAT: | 1,24936 € |
|---|---|
| Unit Price with VAT: | 1,48674 € |

