


LP2966IMM-2828 | |
|---|---|
DigiKey Part Number | 2156-LP2966IMM-2828-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2966IMM-2828 |
Description | IC REG LINEAR 2.8V/2.8V 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA, 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,54048 € | 258,80 € |
| Unit Price without VAT: | 1,54048 € |
|---|---|
| Unit Price with VAT: | 1,83317 € |

