


LP2960IN-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP2960IN-5.0-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2960IN-5.0 |
Description | IC REG LINEAR 5V 500MA 16-DIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tube | Current - Supply (Max) 40 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 16-DIP |
Voltage Dropout (Max) 0.8V @ 500mA |
| Tube: | 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,77632 € | 255,79 € |
| Unit Price without VAT: | 1,77632 € |
|---|---|
| Unit Price with VAT: | 2,11382 € |

