


LP2960AIM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2960AIM-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2960AIM-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,70266 € | 254,05 € |
| Unit Price without VAT: | 2,70266 € |
|---|---|
| Unit Price with VAT: | 3,21617 € |

