
LP2957IS/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2957IS/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LP2957IS/NOPB |
Description | IC REG LINEAR 5V DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DDPAK/TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK/TO-263-5 |
| Bulk: | 14858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

