


LP2957AIT | |
|---|---|
DigiKey Part Number | 2156-LP2957AIT-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2957AIT |
Description | IC REG LINEAR 5V 250MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | Current - Supply (Max) 33 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.8V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,03127 € | 255,94 € |
| Unit Price without VAT: | 2,03127 € |
|---|---|
| Unit Price with VAT: | 2,41721 € |

