


LP2956AIN/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2956AIN/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2956AIN/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-DIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-DIP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 250mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 280 µA |
Part Status Obsolete | Current - Supply (Max) 530 mA |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.23V | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Output (Max) | Supplier Device Package 16-DIP |
| Tube: | 1427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61765 € | 256,53 € |
| Unit Price without VAT: | 2,61765 € |
|---|---|
| Unit Price with VAT: | 3,11500 € |

