


LP2954AIM-TI | |
|---|---|
DigiKey Part Number | 2156-LP2954AIM-TI-ND |
Manufacturer | |
Manufacturer Product Number | LP2954AIM-TI |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 250mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 150 µA |
Part Status Active | Current - Supply (Max) 33 mA |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91044 € | 257,91 € |
| Unit Price without VAT: | 1,91044 € |
|---|---|
| Unit Price with VAT: | 2,27342 € |

