
LP2951-02YN | |
|---|---|
DigiKey Part Number | 2156-LP2951-02YN-ND |
Manufacturer | |
Manufacturer Product Number | LP2951-02YN |
Description | IC REG LIN POS ADJ 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 150 µA |
Part Status Active | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) |
| Bulk: | 4139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,10485 € | 255,22 € |
| Unit Price without VAT: | 1,10485 € |
|---|---|
| Unit Price with VAT: | 1,31477 € |

