


LP2950-03YZ | |
|---|---|
DigiKey Part Number | 2156-LP2950-03YZ-MI-ND |
Manufacturer | |
Manufacturer Product Number | LP2950-03YZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 150 µA |
Part Status Obsolete | Current - Supply (Max) 14 mA |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ | STMicroelectronics | 16.867 | 497-1009-ND | 0,33000 € | Similar |
| LP2950ACZ-5.0/LFT7 | Texas Instruments | 2.397 | 296-LP2950ACZ-5.0/LFT7CT-ND | 0,89000 € | Similar |
| LP2950ACZ-5.0/NOPB | Texas Instruments | 8.866 | LP2950ACZ-5.0NS/NOPB-ND | 1,11000 € | Similar |
| LP2950ACZ-5.0G | onsemi | 5.591 | LP2950ACZ-5.0GOS-ND | 0,55000 € | Similar |
| LP2950CZ-5.0/NOPB | Texas Instruments | 120 | LP2950CZ-5.0/NOPB-ND | 1,11000 € | Similar |
| Bulk: | 3540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36838 € | 257,50 € |
| Unit Price without VAT: | 0,36838 € |
|---|---|
| Unit Price with VAT: | 0,43837 € |

