
LOG100JP-4 | |
|---|---|
DigiKey Part Number | 2156-LOG100JP-4-ND |
Manufacturer | |
Manufacturer Product Number | LOG100JP-4 |
Description | PRECISION LOGARITHMIC & LO |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio IC 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logarithmic and Log Ratio | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 78,77000 € | 236,31 € |
| Unit Price without VAT: | 78,77000 € |
|---|---|
| Unit Price with VAT: | 93,73630 € |

