
LOG100JP-2 | |
|---|---|
DigiKey Part Number | 2156-LOG100JP-2-ND |
Manufacturer | |
Manufacturer Product Number | LOG100JP-2 |
Description | LOG OR ANTILOG AMPLIFIER, 1 FUNC |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio IC 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logarithmic and Log Ratio | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 118,16000 € | 236,32 € |
| Unit Price without VAT: | 118,16000 € |
|---|---|
| Unit Price with VAT: | 140,61040 € |

