
LMX3150TMX | |
|---|---|
DigiKey Part Number | 2156-LMX3150TMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX3150TMX |
Description | PLL FREQUENCY SYNTHESIZER |
Customer Reference | |
Detailed Description | RF IC Synthesizer DCS, GSM, PCS 2GHz 2.7V ~ 5.5V Supply 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Synthesizer | |
Frequency | 2GHz | |
RF Type | DCS, GSM, PCS | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,65413 € | 260,09 € |
| Unit Price without VAT: | 5,65413 € |
|---|---|
| Unit Price with VAT: | 6,72841 € |

