
LMX2532LQ1065 | |
|---|---|
DigiKey Part Number | 2156-LMX2532LQ1065-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2532LQ1065 |
Description | PLL FREQUENCY SYNTHESIZER |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer CDMA, PCS 1065MHz Integrated PLL and VCO 28-WQFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 1065MHz |
Manufacturer National Semiconductor | RF Type CDMA, PCS |
Series | Secondary Attributes Integrated PLL and VCO |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-FQFN Exposed Pad |
Function Frequency Synthesizer | Supplier Device Package 28-WQFN (5x5) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

