
LMX2471SLEX | |
|---|---|
DigiKey Part Number | 2156-LMX2471SLEX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2471SLEX |
Description | IC PLL FREQ SYNTH 24ULGA |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 3.6GHz 1 24-UFQFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer National Semiconductor | Differential - Input:Output Yes/No |
Packaging Bulk | Frequency - Max 3.6GHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 2.75V |
Type PLL Frequency Synthesizer, Delta Sigma | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-UFQFN |
Output CMOS | Supplier Device Package 24-ULGA (4.5x3.5) |
Number of Circuits 1 |
| Bulk: | 1612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,64722 € | 256,78 € |
| Unit Price without VAT: | 2,64722 € |
|---|---|
| Unit Price with VAT: | 3,15019 € |

