
LMX2434SLEX | |
|---|---|
DigiKey Part Number | 2156-LMX2434SLEX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2434SLEX |
Description | IC FREQ SYNTH 20ULGA |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 5GHz 1 20-UFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX2434SLEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 5GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFLGA | |
Supplier Device Package | 20-ULGA (3.5x3.5) |
| Bulk: | 569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,96220 € | 259,01 € |
| Unit Price without VAT: | 1,96220 € |
|---|---|
| Unit Price with VAT: | 2,33502 € |

