
LMX2372SLBX | |
|---|---|
DigiKey Part Number | 2156-LMX2372SLBX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2372SLBX |
Description | IC PLL FREQ SYNTH 24CSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 1.2GHz 1 24-TFQFN, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN, CSP | |
Supplier Device Package | 24-CSP (4.5x3.5) |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

