PLL Frequency Synthesizer IC 2.5GHz, 1.2GHz 1 24-TFQFN, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2370SLBX

DigiKey Part Number
2156-LMX2370SLBX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMX2370SLBX
Description
IC PLL FREQ SYNTH 24CSP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 2.5GHz, 1.2GHz 1 24-TFQFN, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
2.5GHz, 1.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFQFN, CSP
Supplier Device Package
24-CSP (4.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,54048 €258,80 €
Unit Price without VAT:1,54048 €
Unit Price with VAT:1,83317 €