
LMX2336USLEX | |
|---|---|
DigiKey Part Number | 2156-LMX2336USLEX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2336USLEX |
Description | IC PLL FREQ SYNTH 20TCSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2GHz, 1.2GHz 1 20-WFQFN |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer National Semiconductor | Ratio - Input:Output 3:1 |
Series | Differential - Input:Output Yes/No |
Packaging Bulk | Frequency - Max 2GHz, 1.2GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type PLL Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN |
Output CMOS | Supplier Device Package 20-TCSP (3.5x3.5) |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,58488 € | 256,75 € |
| Unit Price without VAT: | 1,58488 € |
|---|---|
| Unit Price with VAT: | 1,88601 € |

