PLL Frequency Synthesizer IC 1.2GHz, 600MHz 1 20-UFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2332USLEX

DigiKey Part Number
2156-LMX2332USLEX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMX2332USLEX
Description
IC PLL FREQ SYNTH 20ULGA
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 1.2GHz, 600MHz 1 20-UFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:1
Manufacturer
National Semiconductor
Differential - Input:Output
Yes/No
Series
Frequency - Max
1.2GHz, 600MHz
Packaging
Bulk
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
PLL Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
20-UFLGA
Input
CMOS, TTL
Supplier Device Package
20-ULGA (3.5x3.5)
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12490
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2031,25936 €255,65 €
Unit Price without VAT:1,25936 €
Unit Price with VAT:1,49864 €