
LMX2332ATM | |
|---|---|
DigiKey Part Number | 2156-LMX2332ATM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2332ATM |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 1.2GHz, 510MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:1 |
Manufacturer National Semiconductor | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 1.2GHz, 510MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type PLL Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 20-TSSOP |
| Tube: | 371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19316 € | 256,60 € |
| Unit Price without VAT: | 2,19316 € |
|---|---|
| Unit Price with VAT: | 2,60986 € |

