
LMV762MA | |
|---|---|
DigiKey Part Number | 2156-LMV762MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV762MA |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer National Semiconductor | Current - Quiescent (Max) 700µA |
Packaging Bulk | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 0.2mV @ 5V |
| Bulk: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,70875 € | 257,01 € |
| Unit Price without VAT: | 10,70875 € |
|---|---|
| Unit Price with VAT: | 12,74341 € |

