Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7255M7X

DigiKey Part Number
2156-LMV7255M7X-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV7255M7X
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
78mA @ 5V
Manufacturer
National Semiconductor
Current - Quiescent (Max)
20µA
Packaging
Bulk
CMRR, PSRR (Typ)
72dB, 79dB
Part Status
Obsolete
Propagation Delay (Max)
830ns (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
6mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.016µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:48000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5490,46745 €256,63 €
Unit Price without VAT:0,46745 €
Unit Price with VAT:0,55627 €