
LMV7255M5 | |
|---|---|
DigiKey Part Number | 2156-LMV7255M5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV7255M5 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.016µA @ 5V | |
Current - Output (Typ) | 78mA @ 5V | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 72dB, 79dB | |
Propagation Delay (Max) | 830ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 28369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,47333 € | 259,86 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

