
LMV7251M7 | |
|---|---|
DigiKey Part Number | 2156-LMV7251M7-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV7251M7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.016µA @ 5V | |
Current - Output (Typ) | 82mA @ 5V | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 72dB, 79dB | |
Propagation Delay (Max) | 830ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Bulk: | 806 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,51636 € | 259,73 € |
| Unit Price without VAT: | 0,51636 € |
|---|---|
| Unit Price with VAT: | 0,61447 € |

