
LMV7239M5X | |
|---|---|
DigiKey Part Number | 2156-LMV7239M5X-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV7239M5X |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 55mA @ 5V | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,79868 € | 259,01 € |
| Unit Price without VAT: | 1,79868 € |
|---|---|
| Unit Price with VAT: | 2,14043 € |

