
LMV710M5-TI | |
|---|---|
DigiKey Part Number | 2156-LMV710M5-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMV710M5-TI |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 1.17mA |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
| Bulk: | 18712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

