Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV431ACM5-TI

DigiKey Part Number
2156-LMV431ACM5-TI-ND
Manufacturer
Manufacturer Product Number
LMV431ACM5-TI
Description
IC VREF SHUNT ADJ 1% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
39ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.279
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:76279
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3130,82617 €258,59 €
Unit Price without VAT:0,82617 €
Unit Price with VAT:0,98314 €