
LMV393MMX | |
|---|---|
DigiKey Part Number | 2156-LMV393MMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV393MMX |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer National Semiconductor | Current - Output (Typ) 84mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 300µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 421 | 0,60827 € | 256,08 € |
| Unit Price without VAT: | 0,60827 € |
|---|---|
| Unit Price with VAT: | 0,72384 € |

