Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

LMV393M | |
|---|---|
DigiKey Part Number | 296-37735-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV393M |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393M Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 300µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393M/NOPB | Texas Instruments | 2.729 | LMV393M/NOPB-ND | 1,04000 € | Direct |
| LMV393S-13 | Diodes Incorporated | 0 | LMV393S-13DICT-ND | 0,30000 € | Upgrade |
| AZV393MTR-G1 | Diodes Incorporated | 190 | AZV393MTR-G1DICT-ND | 0,28000 € | Similar |
| LMV393DR2G | onsemi | 14.592 | LMV393DR2GOSCT-ND | 0,36000 € | Similar |
| MAX9022ASA+ | Analog Devices Inc./Maxim Integrated | 205 | MAX9022ASA+-ND | 1,80000 € | Similar |






